Print Page
EEE1VA331P
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 35 V, 2000 hours @ 85°C, Polar
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 10+ | $0.600 |
| 100+ | $0.418 |
| 500+ | $0.410 |
| 5000+ | $0.401 |
| 10000+ | $0.393 |
| 25000+ | $0.385 |
| 50000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE1VA331PCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel53W3851RL Cut Tape53W3851 |
| Product Range | VS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 330µF |
| Voltage(DC) | 35V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | VS Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Ripple Current | 350mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.
- AEC-Q200 qualified
- Temperature range from -40°C to +85°C
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | VS Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 330µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 350mA |
| Operating Temperature Max | 85°C |
| MSL | - |
Alternatives for EEE1VA331P
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

