Print Page
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.827 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 10+ | $0.441 |
| 100+ | $0.402 |
| 500+ | $0.363 |
| 5000+ | $0.343 |
| 10000+ | $0.332 |
| 25000+ | $0.325 |
| 50000+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.332 |
| 1500+ | $0.325 |
| 2500+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1HA101PCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel65AH6351
Re-Reel47AC4808RL
Cut Tape47AC4808
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
250mA
Operating Temperature Max
85°C
MSL
-
Alternatives for EEE1HA101P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

