Print Page
1,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 10+ | $0.218 |
| 100+ | $0.198 |
| 1000+ | $0.152 |
| 5000+ | $0.140 |
| 10000+ | $0.137 |
| 25000+ | $0.134 |
| 50000+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.228 |
| 5000+ | $0.217 |
| 6000+ | $0.116 |
| 10000+ | $0.195 |
| 20000+ | $0.178 |
| 30000+ | $0.167 |
| 50000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1CA4R7NRCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel47AC4793
Full Reel49W5049
Re-Reel85Y4991RL
Cut Tape85Y4991
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance4.7µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter4.7mm
Product Length-
Product Width-
Product Height4mm
Ripple Current20mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
S Series
Capacitor Terminals
Solder
Product Length
-
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitance
4.7µF
ESR
-
Polarity
Bi-Polar [Non-Polar]
Capacitance Tolerance
± 20%
Product Diameter
4.7mm
Product Width
-
Ripple Current
20mA
Operating Temperature Max
85°C
MSL
-
Alternatives for EEE1CA4R7NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

