Print Page
EEE1AA471P
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 470 µF, 10 V, 2000 hours @ 85°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.388 | $194.00 |
| Total Price | $194.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.305 |
| 1000+ | $0.283 |
| 1500+ | $0.272 |
| 2500+ | $0.260 |
| 5000+ | $0.247 |
| 12500+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE1AA471PCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel49W5024 Cut Tape53W3759 |
| Product Range | VS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 470µF |
| Voltage(DC) | 10V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | VS Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Ripple Current | 400mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
S series V Type aluminium electrolytic capacitors are characterized by their endurance of 85°C 2000h.
- AEC-Q200 qualified
- Temperature range from -40°C to +85°C
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 10V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | VS Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance | 470µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 10mm |
| Product Width | - |
| Ripple Current | 400mA |
| Operating Temperature Max | 85°C |
| MSL | - |
Alternatives for EEE1AA471P
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

