Print Page
EEE0JA331P
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, 2000 hours @ 85°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.221 | $221.00 |
| Total Price | $221.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.219 |
| 2000+ | $0.215 |
| 3000+ | $0.210 |
| 5000+ | $0.206 |
| 10000+ | $0.201 |
| 25000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE0JA331PCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel49W4992 Cut Tape53W3739 |
| Product Range | VS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 330µF |
| Voltage(DC) | 6.3V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | VS Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 6.2mm |
| Ripple Current | 300mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
S series, surface mount aluminium electrolytic capacitors are characterized by their endurance of 2000 h at 85°C.
- AEC-Q200 compliant
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 6.3V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | VS Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 6.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance | 330µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 8mm |
| Product Width | - |
| Ripple Current | 300mA |
| Operating Temperature Max | 85°C |
| MSL | - |
Alternatives for EEE0JA331P
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

