Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 5000+ | $0.564 |
| 10000+ | $0.531 |
| 20000+ | $0.502 |
| 30000+ | $0.476 |
| 50000+ | $0.461 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$287.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-TC1A471PCopy
Newark Part No.85Y0938
Product RangeTC Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)10V
ESR0.15ohm
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Product RangeTC Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current750mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEETC series from Panasonic are automotive grade type V, surface mount aluminium electrolytic capacitors.
- Capacitance value ranges from 47μF to 470μF
- Rated voltage range is 10VDC to 35VDC
- Tolerance of ±20% (120 Hz/+20°C)
- Endurance of 3000h at 125°C (D8 size 2000h)
- Category temperature range from -40°C to +125°C
- High ripple current (50% higher than TP series)
- High temperature lead-free reflow, added ESR specification after the endurance test
- Automotive grade AEC-Q200 compliant
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
3000 hours @ 125°C
Product Range
TC Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
470µF
ESR
0.15ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
750mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for EEE-TC1A471P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

