Print Page
EEE-HC1V220P
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 22 µF, 35 V, 3000 hours @ 105°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.219 | $219.00 |
| Total Price | $219.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.177 |
| 2000+ | $0.168 |
| 3000+ | $0.149 |
| 5000+ | $0.136 |
| 10000+ | $0.126 |
| 25000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-HC1V220PCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel97W7048 Cut Tape15R0931 |
| Product Range | HC Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 22µF |
| Voltage(DC) | 35V |
| ESR | - |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | HC Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.8mm |
| Ripple Current | 55mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | HC Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.8mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
| Capacitance | 22µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 55mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Technical Docs (3)
Alternatives for EEE-HC1V220P
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

