Print Page
EEE-HC1E470XP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, 3000 hours @ 105°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $0.298 | $268.20 |
| Total Price | $268.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.222 |
| 1800+ | $0.218 |
| 2700+ | $0.213 |
| 4500+ | $0.209 |
| 9000+ | $0.204 |
| 22500+ | $0.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-HC1E470XPCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel97W7035 Cut Tape15R0916 |
| Product Range | HC Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 47µF |
| Voltage(DC) | 25V |
| ESR | - |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Product Range | HC Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7.7mm |
| Ripple Current | 65mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 25V |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Product Range | HC Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 7.7mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
| Capacitance | 47µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 65mA |
| Operating Temperature Max | 105°C |
| MSL | - |
Alternatives for EEE-HC1E470XP
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

