Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 5000+ | $0.342 |
| 10000+ | $0.323 |
| 20000+ | $0.306 |
| 30000+ | $0.291 |
| 50000+ | $0.282 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEHAV221UAP
Newark Part No.49W4768
Product RangeHA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current170mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
170mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEHAV221UAP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

