Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.201 |
| 2700+ | $0.180 |
| 4500+ | $0.173 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$180.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-HAC221XAPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49W4737
Product RangeHA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeHA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Ripple Current105mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
HA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
7.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
105mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEE-HAC221XAP
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

