Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-FT1V680APCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel01X0921 Cut Tape31T8192 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.304 | $304.00 |
| Total Price | $304.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.304 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.237 |
| 2000+ | $0.232 |
| 3000+ | $0.217 |
| 5000+ | $0.205 |
| 10000+ | $0.194 |
| 25000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-FT1V680APCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel01X0921 Cut Tape31T8192 |
| Technical Datasheet | |
| SVHC | To Be Advised |
Product Overview
The Panasonic FT series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 2200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. FT series capacitors are very useful in a wide variety of applications where space is limited and high performance is crucial.
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range of 6.3VDC to 50VDC
- Tolerance of ±20%
- Endurance of 2000h at 105°C
- Operating temperature range -55°C to 105°C
Applications
Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| SVHC | To Be Advised |
|---|
Alternatives for EEE-FT1V680AP
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
