Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.728 |
| 1500+ | $0.703 |
| 2500+ | $0.647 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-FT1E821GPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.89Y7857
Product RangeFT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance820µF
Voltage(DC)25V
ESR0.06ohm
Product RangeFT Series
PolarityPolar
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Diameter10mm
Product Height10.2mm
Ripple Current1.19A
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EEEFT series from Panasonic are automotive grade type V, surface mount aluminium electrolytic capacitors.
- Capacitance value ranges from 10μF to 2200μF
- Rated voltage range is 6.3VDC to 50VDC
- Tolerance of ±20% (120 Hz/+20°C)
- Endurance of 2000h to 5000h at 105°C
- Category temperature range from -55°C to +105°C
- Miniaturized, low ESR
- High temperature lead-free reflow
- Automotive grade AEC-Q200 compliant
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Product Range
FT Series
Lifetime @ Temperature
5000 hours @ 105°C
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Height
10.2mm
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Capacitance
820µF
ESR
0.06ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Product Diameter
10mm
Ripple Current
1.19A
MSL
-
Technical Docs (3)
Alternatives for EEE-FT1E821GP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

