Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-FPA122UAP
Newark Part No.94M6986
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1200µF
Voltage(DC)10V
ESR0.08ohm
Product RangeFP Series
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Diameter10mm
Product Height10.2mm
Capacitance Tolerance± 20%
Ripple Current850mA
QualificationAEC-Q200
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 1800μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- High reliability
- Automotive grade AEC-Q200 compliant
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 2000h at 105°C
- Operating temperature range -55°C to 105°C
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Product Range
FP Series
Polarity
Polar
Operating Temperature Max
105°C
Product Diameter
10mm
Capacitance Tolerance
± 20%
Qualification
AEC-Q200
SVHC
No SVHC (10-Jun-2022)
Capacitance
1200µF
ESR
0.08ohm
Lifetime @ Temperature
2000 hours @ 105°C
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Height
10.2mm
Ripple Current
850mA
MSL
-
Alternatives for EEE-FPA122UAP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate