Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-FP0J101APCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 94M7006 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-FP0J101APCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 94M7006 |
| Technical Datasheet |
Product Overview
The AEC-Q200 FP series type V surface mount polarized Aluminium Electrolytic Capacitor suitable for high temperature lead-free reflow. This capacitor is perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
- 3μA (after 2 minutes) DC leakage current
- 1190mA RMS at 100kHz/+105°C Rated ripple current
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 2000h at 105°C
- Operating temperature range -55°C to 105°C
Applications
Multimedia, Consumer Electronics, Industrial, Communications & Networking, Portable Devices
Technical Docs (3)
Alternatives for EEE-FP0J101AP
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
