Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$306.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-2AA100UPCopy
Newark Part No.53W3859
Product RangeVS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)100V
ESR-
PolarityPolar
Lifetime @ Temperature2000 hours @ 85°C
Product RangeVS Series
Capacitor TerminalsSolder
Product Diameter8mm
Capacitance Tolerance± 20%
Product Height6.2mm
Ripple Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Polarity
Polar
Product Range
VS Series
Product Diameter
8mm
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Capacitance
10µF
ESR
-
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
50mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for EEE-2AA100UP
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

