Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.230 | $230.00 |
| Total Price | $230.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.186 |
| 2000+ | $0.177 |
| 3000+ | $0.157 |
| 5000+ | $0.143 |
| 10000+ | $0.133 |
| 25000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-1VA100NPCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel49W5148 Cut Tape53W3838 |
| Product Range | VS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 10µF |
| Voltage(DC) | 35V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Bi-Polar [Non-Polar] |
| Product Range | VS Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 5.4mm |
| Ripple Current | 30mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 35V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | VS Series |
| Capacitor Terminals | Solder |
| Product Length | - |
| Product Height | 5.4mm |
| Operating Temperature Min | -40°C |
| MSL | - |
| Capacitance | 10µF |
|---|---|
| ESR | - |
| Polarity | Bi-Polar [Non-Polar] |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 6.3mm |
| Product Width | - |
| Ripple Current | 30mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for EEE-1VA100NP
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |

