Print Page
EEE-1CA331UP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, 2000 hours @ 85°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.373 | $186.50 |
| Total Price | $186.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.205 |
| 1000+ | $0.197 |
| 2000+ | $0.190 |
| 3000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-1CA331UPCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel49W5048 Cut Tape53W3775 |
| Product Range | VS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 330µF |
| Voltage(DC) | 16V |
| ESR | - |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Product Range | VS Series |
| Capacitor Terminals | Solder |
| Product Diameter | 8mm |
| Capacitance Tolerance | ± 20% |
| Product Height | 10.2mm |
| Ripple Current | 320mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 16V |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Range | VS Series |
| Product Diameter | 8mm |
| Product Height | 10.2mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2022) |
| Capacitance | 330µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitor Terminals | Solder |
| Capacitance Tolerance | ± 20% |
| Ripple Current | 320mA |
| Operating Temperature Max | 85°C |
| MSL | - |
Alternatives for EEE-1CA331UP
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

