Print Page
EEE-1CA101WP
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 16 V, 2000 hours @ 85°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.181 | $181.00 |
| Total Price | $181.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.179 |
| 5000+ | $0.162 |
| 10000+ | $0.137 |
| 20000+ | $0.122 |
| 30000+ | $0.116 |
| 50000+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEE-1CA101WPCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel49W5033 Cut Tape53W3765 |
| Product Range | VS Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 100µF |
| Voltage(DC) | 16V |
| ESR | - |
| Product Range | VS Series |
| Polarity | Polar |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Capacitance Tolerance | ± 20% |
| Product Height | 5.4mm |
| Ripple Current | 70mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 16V |
| Product Range | VS Series |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Product Diameter | 6.3mm |
| Product Height | 5.4mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitor Terminals | Solder |
| Capacitance Tolerance | ± 20% |
| Ripple Current | 70mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for EEE-1CA101WP
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |

