Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.136 |
| 2000+ | $0.122 |
| 3000+ | $0.102 |
| 5000+ | $0.091 |
| 10000+ | $0.085 |
| 25000+ | $0.076 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-1AA470WRCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49W5022
Product RangeS Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)10V
ESR-
Product RangeS Series
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Operating Temperature Min-40°C
Operating Temperature Max85°C
Capacitor TerminalsSolder
Product Diameter5mm
Product Height5.4mm
Capacitance Tolerance± 20%
Ripple Current43mA
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Product Range
S Series
Polarity
Polar
Operating Temperature Max
85°C
Product Diameter
5mm
Capacitance Tolerance
± 20%
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2022)
Capacitance
47µF
ESR
-
Lifetime @ Temperature
2000 hours @ 85°C
Operating Temperature Min
-40°C
Capacitor Terminals
Solder
Product Height
5.4mm
Ripple Current
43mA
MSL
-
Alternatives for EEE-1AA470WR
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

