Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECWFG60106JACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AJ1251 |
| Product Range | ECWFG Series |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $4.160 |
| 25+ | $3.760 |
| 50+ | $3.350 |
| 100+ | $2.980 |
| 500+ | $2.930 |
| 1000+ | $2.870 |
| 2500+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECWFG60106JACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 38AJ1251 |
| Product Range | ECWFG Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 10µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | High Frequency |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 600V |
| Humidity Rating | GRADE II (Test Condition B) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | - |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 13.5mm |
| Product Height | 28.5mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | ECWFG Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ECWFG series metallized polypropylene film capacitors for automotive applications. It features large current handling, high reliability and high safety, contributing to high-power OBC production and safety improvement. These capacitors are suitable for DC/DC, AC/DC converter circuit in xEV, high frequency and high current circuits. The ECWFG series achieves larger allowable current that is two times as large as the allowable current of the ECWFE series (at 105°C).
- AEC-Q200 compliant
- Non-inductive construction using metallized polypropylene film with flame retardant plastic case
- High safety (with safety function)
- High moisture resistance (85°C, 85%)
- High thermal shock resistance (600 to 1100V : -55°C to 85°C, 1000 cycles)
- High temperature load test (125°C)
- Non-combustible resin
- Provided with security mechanism (fuse) which ensures the safety of the product (open failure mode)
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 10µF |
| Typical Applications | High Frequency |
| Voltage(AC) | - |
| Humidity Rating | GRADE II (Test Condition B) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | - |
| Product Length | 31.5mm |
| Product Height | 28.5mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 600V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | - |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 13.5mm |
| Ripple Current | - |
| Product Range | ECWFG Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
