Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQUAAF474K
Newark Part No.47AC4557
Product RangeECQUA Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQUAAF474K
Newark Part No.47AC4557
Product RangeECQUA Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y-
dv/dt Rating-
Humidity RatingGRADE III (Test Condition B)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeECQUA Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
275VAC
dv/dt Rating
-
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
ECQUA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate