Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQE2105JBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 49W0803 |
| Product Range | ECQE(B) Series |
| Your Part Number | |
| Technical Datasheet |
824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.956 |
| 10+ | $0.496 |
| 25+ | $0.478 |
| 50+ | $0.460 |
| 100+ | $0.423 |
| 500+ | $0.361 |
| 1000+ | $0.339 |
| 2500+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECQE2105JBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 49W0803 |
| Product Range | ECQE(B) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 125V |
| Voltage(DC) | 250V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | - |
| Lead Spacing | 12.5mm |
| Product Length | 15.3mm |
| Product Width | 7mm |
| Product Height | 14mm |
| Product Range | ECQE(B) Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ECQE(B) series metallized polyester film capacitors for general purpose usage. ECQE(B) series capacitors have non inductive construction using metalized polyester film with flame retardant epoxy resin coating. These film capacitors are non polarized electrical capacitors with an insulated plastic as dielectric.
- Self-healing property
- Small size
- Excellent electrical characteristics
- Through hole termination
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 1µF |
| Voltage(AC) | 125V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 15.3mm |
| Product Height | 14mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 250V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 12.5mm |
| Product Width | 7mm |
| Product Range | ECQE(B) Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
