Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECHU1H151JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel29AH4137RL
Cut Tape29AH4137
Product RangeECHU(X) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.531 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.531 |
| 10+ | $0.469 |
| 100+ | $0.414 |
| 1000+ | $0.348 |
| 5000+ | $0.295 |
| 10000+ | $0.251 |
| 25000+ | $0.211 |
| 50000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H151JX5Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel29AH4137RL
Cut Tape29AH4137
Product RangeECHU(X) Series
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Voltage Rating50V
Capacitor Dielectric TypePPS (Polyphenylene Sulphide)
Capacitance150pF
Capacitance Tolerance± 5%
Voltage Rating VAC30V
Voltage(AC)30V
Voltage(DC)50V
Voltage Rating VDC50V
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Operating Temperature Range-55°C to +125°C
Product Length0.9mm
Product Width1.25mm
Series NameECHU(X)
Product Height0.9mm
Supplier Package0805 [2012 Metric]
Product RangeECHU(X) Series
Tamaño de Funda0805
Operating Temperature Min-55°C
Product Diameter-
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Voltage Rating
50V
Capacitance
150pF
Voltage Rating VAC
30V
Voltage(DC)
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Length
0.9mm
Series Name
ECHU(X)
Supplier Package
0805 [2012 Metric]
Tamaño de Funda
0805
Product Diameter
-
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Dielectric Type
PPS (Polyphenylene Sulphide)
Capacitance Tolerance
± 5%
Voltage(AC)
30V
Voltage Rating VDC
50V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Operating Temperature Range
-55°C to +125°C
Product Width
1.25mm
Product Height
0.9mm
Product Range
ECHU(X) Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for ECHU1H151JX5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
