Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECHU1H104JX9
Newark Part No.47AC4480
Product RangeECHU(X) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.592 |
| 6000+ | $0.589 |
| 12000+ | $0.585 |
| 18000+ | $0.580 |
| 30000+ | $0.575 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,776.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1H104JX9
Newark Part No.47AC4480
Product RangeECHU(X) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1913 [4833 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition B)
Lead Spacing-
Product Length4.8mm
Product Width3.3mm
Product Height2.1mm
Product RangeECHU(X) Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition B)
Product Length
4.8mm
Product Height
2.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1913 [4833 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.3mm
Product Range
ECHU(X) Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ECHU1H104JX9
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
