Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1C681GX5Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel85Y4646RL Cut Tape85Y4646 |
| Product Range | ECHU(X) Series |
| Your Part Number | |
| Technical Datasheet |
264 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.495 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.311 |
| 100+ | $0.255 |
| 1000+ | $0.210 |
| 5000+ | $0.181 |
| 10000+ | $0.173 |
| 25000+ | $0.170 |
| 50000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1C681GX5Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | Re-Reel85Y4646RL Cut Tape85Y4646 |
| Product Range | ECHU(X) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PPS Stacked |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance | 680pF |
| Capacitance Tolerance | ± 2% |
| Voltage(AC) | 11V |
| Voltage(DC) | 16V |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | SMD |
| Humidity Rating | GRADE II (Test Condition B) |
| Lead Spacing | - |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.7mm |
| Product Range | ECHU(X) Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PPS Stacked |
|---|---|
| Capacitance | 680pF |
| Voltage(AC) | 11V |
| Capacitor Mounting | Surface Mount |
| Humidity Rating | GRADE II (Test Condition B) |
| Product Length | 1.6mm |
| Product Height | 0.7mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
|---|---|
| Capacitance Tolerance | ± 2% |
| Voltage(DC) | 16V |
| Capacitor Terminals | SMD |
| Lead Spacing | - |
| Product Width | 0.8mm |
| Product Range | ECHU(X) Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ECHU1C681GX5
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
