Print Page
ECHU1104JC9
General Purpose Film Capacitor, Metallized PPS Stacked, 2820 [7150 Metric], 0.1 µF, ± 5%, 40 V
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1104JC9 General Purpose Film Capacitor, Metallized PPS Stacked, 2820 [7150 Metric], 0.1 µF, ± 5%, 40 V](https://www.newark.com/productimages/standard/en_US/4765528.jpg)
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1104JC9Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 48W8735 |
| Product Range | ECHU(C) Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.420 |
| 3000+ | $1.250 |
| 4500+ | $1.240 |
| 7500+ | $1.220 |
| 15000+ | $1.200 |
| 37500+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1104JC9Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 48W8735 |
| Product Range | ECHU(C) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PPS Stacked |
| Capacitor Case / Package | 2820 [7150 Metric] |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 40V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Wraparound |
| Humidity Rating | - |
| Lead Spacing | - |
| Product Length | 7.1mm |
| Product Width | 5mm |
| Product Height | 3mm |
| Product Range | ECHU(C) Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ECHU(C) series Chip Capacitor with stacked metallised PPS dielectric. It is suitable for time-constant, filtering, oscillation and resonance, resonance circuit for LCD backlight inverter unit and reflow soldering applications.
- Simple mould-less construction
- Small in size
- Low loss and excellent frequency characteristics
- 0.010 to 0.22µF Capacitance range
- ±2% (G) and ±5% (J) Capacitance tolerance available
Technical Specifications
| Dielectric Type | Metallized PPS Stacked |
|---|---|
| Capacitance | 0.1µF |
| Voltage(AC) | 40V |
| Capacitor Mounting | Surface Mount |
| Humidity Rating | - |
| Product Length | 7.1mm |
| Product Height | 3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | 2820 [7150 Metric] |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | Wraparound |
| Lead Spacing | - |
| Product Width | 5mm |
| Product Range | ECHU(C) Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ECHU1104JC9
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
