Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1104JC9Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel85Y4662RL Cut Tape85Y4662 |
| Product Range | ECHU(C) Series |
| Your Part Number | |
| Technical Datasheet |
321 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $1.960 |
| 25+ | $1.800 |
| 50+ | $1.640 |
| 100+ | $1.540 |
| 500+ | $1.490 |
| 1000+ | $1.450 |
| 2500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECHU1104JC9Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel85Y4662RL Cut Tape85Y4662 |
| Product Range | ECHU(C) Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PPS Stacked |
| Capacitor Case / Package | 2820 [7150 Metric] |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 40V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | SMD |
| Humidity Rating | - |
| Lead Spacing | - |
| Product Length | 7.1mm |
| Product Width | 5mm |
| Product Height | 3mm |
| Product Range | ECHU(C) Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PPS Stacked |
|---|---|
| Capacitance | 0.1µF |
| Voltage(AC) | 40V |
| Capacitor Mounting | Surface Mount |
| Humidity Rating | - |
| Product Length | 7.1mm |
| Product Height | 3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | 2820 [7150 Metric] |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | SMD |
| Lead Spacing | - |
| Product Width | 5mm |
| Product Range | ECHU(C) Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for ECHU1104JC9
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
