Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ECHU1104GC9 General Purpose Film Capacitor, Metallized PPS Stacked, 2820 [7150 Metric], 0.1 µF, ± 2%, 40 V](https://www.newark.com/productimages/standard/en_US/4765528.jpg)
ManufacturerPANASONIC
Manufacturer Part NoECHU1104GC9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel48W8734
Cut Tape53W3620
Product RangeECHU(C) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.430 | $2,145.00 |
| Total Price | $2,145.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.430 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.620 |
| 2000+ | $1.550 |
| 4000+ | $1.430 |
| 6000+ | $1.390 |
| 10000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECHU1104GC9Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel48W8734
Cut Tape53W3620
Product RangeECHU(C) Series
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package2820 [7150 Metric]
Capacitance0.1µF
Capacitance Tolerance± 2%
Voltage(AC)40V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length7.1mm
Product Width5mm
Product Height3mm
Product RangeECHU(C) Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
7.1mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2820 [7150 Metric]
Capacitance Tolerance
± 2%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
5mm
Product Range
ECHU(C) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
