Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1VM331BCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 18AR5505 |
| Product Range | M-A Series |
| Your Part Number | |
| Technical Datasheet |
600 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
| 10+ | $0.524 |
| 100+ | $0.478 |
| 500+ | $0.423 |
| 5000+ | $0.376 |
| 10000+ | $0.323 |
| 25000+ | $0.248 |
| 50000+ | $0.196 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1VM331BCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 18AR5505 |
| Product Range | M-A Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.5mm |
| Product Range | M-A Series |
| ESR | - |
| Ripple Current | 440mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | - |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | M-A Series |
| Ripple Current | 440mA |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 12.5mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
