Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1VM221BCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 47AC4449 |
| Product Range | M-A Series |
| Your Part Number | |
| Technical Datasheet |
20,352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.637 |
| 10+ | $0.563 |
| 100+ | $0.497 |
| 1000+ | $0.418 |
| 5000+ | $0.354 |
| 10000+ | $0.302 |
| 25000+ | $0.231 |
| 50000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ECA1VM221BCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 47AC4449 |
| Product Range | M-A Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Product Range | M-A Series |
| ESR | - |
| Ripple Current | 350mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | M-A Series |
| Ripple Current | 350mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 11.5mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for ECA1VM221B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
