Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1HM221BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.47AC4444
Product RangeM-A Series
Your Part Number
2,000 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.895 |
| 25+ | $0.792 |
| 50+ | $0.671 |
| 100+ | $0.573 |
| 250+ | $0.491 |
| 500+ | $0.428 |
| 1000+ | $0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1HM221BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.47AC4444
Product RangeM-A Series
Capacitance220µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Product RangeM-A Series
ESR-
Ripple Current400mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
M-A Series
Ripple Current
400mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12.5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ECA1HM221B
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
