Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1HAM220XCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.38K1176
Product RangeAM-X Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 10+ | $0.163 |
| 25+ | $0.138 |
| 50+ | $0.114 |
| 100+ | $0.093 |
| 500+ | $0.080 |
| 1000+ | $0.073 |
| 2500+ | $0.063 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1HAM220XCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.38K1176
Product RangeAM-X Series
Capacitance22µF
Voltage Rating50V
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
Diameter5mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameAM
Height11mm
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeAM-X Series
ESR-
Ripple Current100mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Diameter
5mm
Capacitor Case / Package
Radial Leaded
Height
11mm
Product Diameter
5mm
Product Width
-
Product Range
AM-X Series
Ripple Current
100mA
Operating Temperature Min
-40°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
Voltage Rating
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Polarity
Polar
Series Name
AM
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
-
Supplier Package
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for ECA1HAM220X
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
