Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDSP2A-PSL2
Newark Part No.50F4155
Product RangeDSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.000 |
Price for:Each
Minimum: 50
Multiple: 50
$250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP2A-PSL2
Newark Part No.50F4155
Product RangeDSP Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsQuick Connect
No. of Pins8Pins
Current Rating5A
Voltage Rating500V
Product RangeDSP Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
500V
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Quick Connect
Current Rating
5A
Product Range
DSP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate