Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDSP1A-PSL2
Newark Part No.50F4153
Product RangeDSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $3.450 |
| 100+ | $3.110 |
| 500+ | $2.860 |
| 1000+ | $2.570 |
| 2500+ | $2.420 |
Price for:Each
Minimum: 50
Multiple: 50
$172.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-PSL2
Newark Part No.50F4153
Product RangeDSP Series
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins16Pins
Current Rating8A
Voltage Rating-
Product RangeDSP Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Socket Mounting
-
No. of Pins
16Pins
Voltage Rating
-
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Through Hole
Current Rating
8A
Product Range
DSP Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
