Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-PS
Newark Part No.50F4152
Product RangeDSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.930 |
| 100+ | $2.650 |
| 500+ | $2.440 |
| 1000+ | $2.190 |
| 2500+ | $2.060 |
Price for:Each
Minimum: 50
Multiple: 50
$146.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-PS
Newark Part No.50F4152
Product RangeDSP Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins8Pins
Current Rating8A
Voltage Rating500V
Product RangeDSP Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
500V
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Through Hole
Current Rating
8A
Product Range
DSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate