Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDSP1A-DC9VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64K3103
Product RangeDSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.720 |
| 100+ | $6.400 |
| 250+ | $6.050 |
| 500+ | $5.870 |
Price for:Each
Minimum: 50
Multiple: 50
$336.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-DC9VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64K3103
Product RangeDSP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current8A
Product RangeDSP Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC250V
Relay TypePower
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance270ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide, Gold
Approvals & Standards
CSA, UL
Coil Voltage
9VDC
Product Range
DSP Series
Coil Type
DC Monostable
Relay Type
Power
Contact Voltage VDC
30V
Coil Resistance
270ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
