Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-DC12V
Newark Part No.64K3101
Product RangeDSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.090 |
| 100+ | $5.450 |
| 250+ | $5.230 |
| 500+ | $4.910 |
Price for:Each
Minimum: 50
Multiple: 50
$304.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1A-DC12V
Newark Part No.64K3101
Product RangeDSP Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current8A
Product RangeDSP Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance480ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DSP1A-DC12V is a miniature power Relay with 1-form-A AgSnO₂ contact. This DS-P-series miniature power relay features single side stable operating and standard polarity, high switching capability, compact with high contact rating. It is used with office and industrial electronic devices, terminal devices of information processing equipment, such as printer, data recorder, office equipment (copier, facsimile), NC machines, temperature controllers and programmable logic controllers.
- High sensitivity
- High breakdown voltage
- 1000MΩ (at 500V DC) Initial insulation resistance
- 30cps Maximum operating speed (at rated load)
- Maximum 55°C temperature rise
- 1000Vrms for 1minute Breakdown voltage between open contacts
Applications
Industrial, Consumer Electronics, Test & Measurement
Technical Specifications
Contact Configuration
SPST
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
DSP Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
480ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability