Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 5+ | $13.660 |
| 10+ | $13.130 |
| 25+ | $12.570 |
| 50+ | $12.160 |
| 100+ | $11.780 |
| 250+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS1E-M-DC5VCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64K3106
Product RangeDS Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeDS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance62.5ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DS1E-M-DC5V is a standard Power Relay with Ag + Au clad 1-form-C contact and single side stable operating function.
- -40 to 70°C Operating temperature range
Applications
Communications & Networking, Commercial, Computers & Computer Peripherals, Industrial
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
62.5ohm
Contact Configuration
SPDT
Product Range
DS Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for DS1E-M-DC5V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

