Print Page
Product Information
Product Overview
The DR-12V is a highly reliable Miniature Dip Relay with 1-form-C gold cobalt contact. This DR-series miniature dip relay features single side stable operating function and through hole relay mounting with non-latching coil.
- High sensitivity
- High contact pressure
- High speed
- 60MΩ Initial contact resistance
- 60cpm Maximum operating speed at nominal load
- 750Vrms Initial break down voltage between open contacts
- -50 to 85°C Ambient temperature range
- 1000MΩ at 500VDC Initial insulation resistance
Applications
Communications & Networking, Automation & Process Control, HVAC, Robotics, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPDT
Product Range
DR Series
Coil Resistance
1.4kohm
Switching Voltage Max
30VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate