Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoDP-101A-MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08N8810
Product RangeDP-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.940 |
| 5+ | $132.240 |
| 10+ | $129.540 |
| 25+ | $126.840 |
Price for:Each
Minimum: 1
Multiple: 1
$134.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDP-101A-MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08N8810
Product RangeDP-100 Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Backlighting Colour-
No. of Digits / Alpha8
Display Size30mm x 30mm
Screen Size1.67"
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Communication Protocol-
Product RangeDP-100 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
12VDC
Backlighting Colour
-
Display Size
30mm x 30mm
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
50°C
Product Range
DP-100 Series
Supply Voltage Max
24VDC
No. of Digits / Alpha
8
Screen Size
1.67"
Panel Cutout Width
-
Operating Temperature Min
-10°C
Communication Protocol
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
