Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.000 |
| 100+ | $7.620 |
| 250+ | $7.110 |
| 500+ | $6.970 |
Price for:Each
Minimum: 50
Multiple: 50
$400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDK1A-9V-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.11N4471
Product RangeDK Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current10A
Product RangeDK Series
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Relay TypePower
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance405ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
9VDC
Product Range
DK Series
Coil Type
DC
Relay Terminals
Through Hole
Contact Voltage VDC
30V
Coil Resistance
405ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

