Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCX-491
Newark Part No.96H2350
Product RangeCX-400 Series
Your Part Number
Technical Datasheet
4 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.750 |
| 5+ | $113.050 |
| 10+ | $108.830 |
Price for:Each
Minimum: 1
Multiple: 1
$115.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCX-491
Newark Part No.96H2350
Product RangeCX-400 Series
Technical Datasheet
Sensing Distance Max3m
Sensing MethodRetroreflective
Product RangeCX-400 Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
SVHCTo Be Advised
Product Overview
The CX-491 is a retroreflective compact Photoelectric Sensor with polarizing filters. The sensing range and the sensing object of the retroreflective type sensor are specified for the RF-230 reflector. The PNP open-collector transistor output sensor is switchable either Light-ON or Dark-ON. The orange LED lights up when the output is ON. It features incorporated short-circuit protection and continuously variable adjuster (incorporated on the receiver for thru-beam type) sensitivity adjuster.
- Output short-circuit protection
- Continuously variable sensitivity adjuster
- Red LED emitting element
- PBT enclosure
- IP67 Protection rating (IEC)
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
3m
Product Range
CX-400 Series
Supply Voltage Min
12V
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Max
24V
Technical Docs (2)