Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoCN-14H-C1
Newark Part No.96H2176
Product RangeDP-100 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-14H-C1
Newark Part No.96H2176
Product RangeDP-100 Series
Technical Datasheet
For Use WithPM Series Sensors
Connector to ConnectorPhotomicrosensor Receptacle to Free End
Connector Type APhotomicrosensor Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeDP-100 Series
SVHCTo Be Advised
Product Overview
The CN-14H-C1 is a Sensor Connector with 1M cable (4-pin for PM series sensor). This crimping style attached cable (option) connector suitable for use with PM-series small U-shaped micro photoelectric sensors.
Applications
Sensing & Instrumentation
Technical Specifications
For Use With
PM Series Sensors
Connector Type A
Photomicrosensor Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
DP-100 Series
Connector to Connector
Photomicrosensor Receptacle to Free End
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
