Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoCN-14A-C2
Newark Part No.73K7606
Product RangeDP-100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-14A-C2
Newark Part No.73K7606
Product RangeDP-100 Series
Technical Datasheet
For Use WithDP-100 AND FX-100
Connector Type APressure Sensor Receptacle
Connector to ConnectorPressure Sensor Receptacle to Free End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeDP-100 Series
SVHCTo Be Advised
Product Overview
The CN-14A-C2 is a Connector-attached Cable for use with DP-100 AND FX-100 sensors.
Applications
Sensing & Instrumentation
Technical Specifications
For Use With
DP-100 AND FX-100
Connector to Connector
Pressure Sensor Receptacle to Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type A
Pressure Sensor Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
DP-100 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate