Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.310 |
| 10+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCN-13-C1
Newark Part No.28M9232
Technical Datasheet
Connector Type APhotomicrosensor Plug
Connector to ConnectorPhotomicrosensor Plug to Free End
Connector Type ACircular 3 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCTo Be Advised
Product Overview
The CN-13-C1 is a Connector-attached Cable with 3-position circular plug to free/stripped end connection and 0.2mm² 3-core cabtyre cable. It is suitable for use with the PM2 series convergent reflective micro photoelectric sensor.
Applications
Industrial
Technical Specifications
Connector Type A
Photomicrosensor Plug
Connector Type A
Circular 3 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector to Connector
Photomicrosensor Plug to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability