Print Page
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $3.810 |
| 25+ | $3.670 |
| 50+ | $3.460 |
| 100+ | $3.360 |
| 500+ | $3.210 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCM1AF-R-12V
Newark Part No.10C5499
Product RangeCM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPlug In, Quick Connect
Product RangeCM Series
Contact Voltage DC Nom14V
Coil Resistance96ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CM1AF-R-12V is a flux-resistant type micro-ISO Automotive Relay with cadmium-free Ag alloy contacts, SPST-NO contact from and resistor inside protective element. It is suitable for use with head lump, air compressor, ABS, blower fan and defogger.
- Plug-in type mounting
- Uses international standard ISO terminal arrangement
- 2mΩ Typical initial contact resistance (by voltage drop 6VDC/1A)
- 20MΩ at 500VDC Minimum initial insulation resistance
Applications
Automotive, Motor Drive & Control, HVAC
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Plug In, Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Through Hole
Product Range
CM Series
Coil Resistance
96ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate