Print Page
1,514 In Stock
2,950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 5+ | $5.860 |
| 10+ | $5.400 |
| 25+ | $5.200 |
| 50+ | $5.190 |
| 100+ | $5.100 |
| 250+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCM1-R-12V.Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52F9219
Product RangeCM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsPlug In, Quick Connect
Product RangeCM Series
Contact Voltage DC Nom14V
Coil Resistance96ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
The CM1-R-12V is a plug-in type mounting Micro-ISO Automotive Relay with DC coil. This CM-series relay has 1 form-C (SPDT) cadmium-free Ag alloy contact. Micro-ISO type terminals, protective element with resistor inside.
- Sealed construction
- Wide line-up
- Compact and high-capacity 35A load switching
- Uses international standard ISO terminal arrangement
Applications
Motor Drive & Control, HVAC, Automotive
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Plug In, Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Socket
Product Range
CM Series
Coil Resistance
96ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

