Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 5+ | $5.580 |
| 10+ | $5.320 |
| 25+ | $5.110 |
| 50+ | $4.580 |
| 100+ | $4.490 |
| 250+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1AM24VCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.10C5424
Product RangeCB Series
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Contact ConfigurationSPST-NO
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeCB Series
Contact Voltage DC Nom28V
Coil Resistance320ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (23-Jan-2024)
Alternatives for CB1AM24V
1 Product Found
Product Overview
The CB series Automotive Relay has Mini-ISO (International Organization for Standardization) terminal arrangement. It is compact form factor realized with space saving small base area and base construction. It features high switching capacity of 40A. Heat resistant type is available that can withstand use near engines.
- Built-in resistor type is also available
Applications
Industrial, Lighting, Motor Drive & Control, HVAC
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
28V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Panel Mount
Product Range
CB Series
Coil Resistance
320ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

