Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.78 |
| 100+ | $6.07 |
| 250+ | $5.82 |
| 500+ | $5.47 |
Price for:Each
Minimum: 50
Multiple: 50
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1-T-12V
Newark Part No.10C5412
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Through Hole
Product Range
CB Series
Coil Resistance
103ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate