Print Page
1,717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 5+ | $5.630 |
| 10+ | $5.370 |
| 25+ | $5.210 |
| 50+ | $5.060 |
| 100+ | $4.940 |
| 250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1-M-12V.Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.91B7680
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
The CB1-M-12V is a mini-ISO Automotive Relay with compact and high capacity. 1-form-C cadmium-free Ag alloy contact. This CB-series relay features sealed protective construction. Bracket mounting, Ag alloy (Cadmium-free) contact material. It is used with headlights, cell motors, air conditioners, ABS, EPS, construction equipment, agricultural equipment, conveyor.
- Typical 2mΩ (by voltage drop 6VDC 1A) Contact resistance (Initial)
- 500Vrms for one minute Breakdown voltage (Initial) between open contacts
- 15cpm Maximum operating speed
- Minimum 20MΩ (at 500VDC Insulation resistance (Initial)
- -40 to 85°C Ambient temperature range
Applications
Automotive, Agriculture, Lighting, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
CB Series
Coil Resistance
103ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

